KEMET  C0603C104J3RACTU  SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 5%, X7R, 25 V, 0603 [1608 Metric]

KEMET C0603C104J3RACTU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01J3308
  • Manufacturer Part No C0603C104J3RACTU

Product Overview


The C0603C104J3RACTU is a surface mount Multilayer Ceramic Chip Capacitor with 100% pure matte tin-plated termination for excellent solderability, X7R dielectric and 0603 case. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. The standard fixed ceramic dielectric capacitor is suitable for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature.
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns

Applications

Industrial

Product Range

Back to top

Product Information


  • Product Range C Series
  • Capacitance 0.1µF
  • Capacitance Tolerance ± 5%
  • Dielectric Characteristic X7R
  • Voltage Rating 25V
  • Ceramic Capacitor Case 0603 [1608 Metric]
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Capacitor Terminals SMD
  • SVHC No SVHC (15-Jun-2015)
  • Capacitor Case Style 0603 [1608 Metric]

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/399
  •  132/405

Availability

Availability:  1,969


  • 1,969 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.044 $0.044

Buy

Price

Quantity List Price Your Price
1 - 9 $0.296
10 - 49 $0.201
50 - 99 $0.145
100 - 249 $0.122
250 - 499 $0.102
500 - 999 $0.082
1000+ $0.061
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
79C3853
C0603C104J3RACTU

C0603C104J3RACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 5%, X7R, 25 V, 0603 [1608 Metric]

Availability:​ 200,000  

Price for: Each (Supplied on Full Reel)

4000+ $0.048 8000+ $0.046 12000+ $0.043 28000+ $0.033

Buy

see cut-off times

More stock available week commencing 6/13/16
60R6215
06033C104JAT2A

06033C104JAT2A

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 5%, X7R, 25 V, 0603 [1608 Metric]

Availability:​ 135,103  

Price for: Each (Supplied on Cut Tape)

1+ $0.31 50+ $0.23 100+ $0.12 500+ $0.10 More pricing

Buy

see cut-off times

More stock available week commencing 7/11/16
55J3913
06033C104JAT2A

06033C104JAT2A

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 5%, X7R, 25 V, 0603 [1608 Metric]

Availability:​ 60,000  

Price for: Each (Supplied on Full Reel)

4000+ $0.004 Promotional price 8000+ $0.004 Promotional price 12000+ $0.004 Promotional price

Buy

see cut-off times

More stock available week commencing 6/13/16
90W2826
MC0603B104J250CT

MC0603B104J250CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 0.1 µF, ± 5%, X7R, 25 V, 0603 [1608 Metric]

Availability:​ 8,000  

Price for: Each (Supplied on Full Reel)

4000+ $0.003 Promotional price 8000+ $0.003 Promotional price 20000+ $0.003 Promotional price 40000+ $0.003 Promotional price

Buy

see cut-off times

More stock available week commencing 8/29/16
90W2825
MC0603B104J250CT

MC0603B104J250CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 0.1 µF, ± 5%, X7R, 25 V, 0603 [1608 Metric]

Availability:​ 1,111  

Price for: Each (Supplied on Cut Tape)

1+ $0.004 Promotional price 10+ $0.004 Promotional price 50+ $0.004 Promotional price 100+ $0.004 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 7/11/16
55J3914
06033C104JAT4A

06033C104JAT4A

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 5%, X7R, 25 V, 0603 [1608 Metric]

Availability:​ 0

Price for: Each (Supplied on Full Reel)

105000+ $0.016

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
44Y6718
C0603C104J3RACAUTO

C0603C104J3RACAUTO

KEMET

.100UF 25.0V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

4000+ $0.054 8000+ $0.05 20000+ $0.048 40000+ $0.038 More pricing

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

29M4222
C0603C104J3RALTU

C0603C104J3RALTU

KEMET

.100UF 25.0V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

4000+ $0.18 8000+ $0.168 20000+ $0.165 40000+ $0.162 More pricing

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought