KEMET  C052K471K2X5CA  Multilayer Ceramic Capacitor, C052 Series, 470 pF, ± 10%, X7R, 200 V, Radial Leaded

KEMET C052K471K2X5CA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08B3323
  • Manufacturer Part No C052K471K2X5CA

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 470pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: X7R
  • Lead Spacing: 5.08mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: C052 Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 200V

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.224 $0.224

Buy

Price

Quantity List Price Your Price
100 - 249 $0.512
250 - 499 $0.453
500 - 999 $0.397
1000 - 2499 $0.297
2500+ $0.279
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65F623
CK05BX471K

CK05BX471K

CORNELL DUBILIER

Multilayer Ceramic Capacitor, CK05 Series, 470 pF, ± 10%, X7R, 200 V, Radial Leaded

0

Price for: Each 1

200+ $0.45

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

07WX6432
CK05BX471K

CK05BX471K

AVX

Multilayer Ceramic Capacitor, CK05 Series, 470 pF, - 10%, X7R, 200 V, Radial Leaded

23 

Price for: Each 1

1+ $0.501 10+ $0.367 100+ $0.25 250+ $0.214

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/20/16
25C4014
CK05BX471KTR

CK05BX471KTR

CORNELL DUBILIER

Multilayer Ceramic Capacitor, CK05 Series, 470 pF, ± 10%, X7R, 200 V, Radial Leaded

12,000 

Price for: Full Reel 1

1+ $0.122 Promotional price 25+ $0.122 Promotional price 100+ $0.122 Promotional price 250+ $0.122 Promotional price

Buy

Available until stock is exhausted


see cut-off times

11X5562
CK05BX471KTR

CK05BX471KTR

CORNELL DUBILIER

CAPACITOR CERAMIC 470PF, 200V, X7R, 10%, RAD

0

Price for: Cut Tape 1

1000+ $0.546

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
53J4599
M39014/01-1351

M39014/01-1351

AVX

Capacitor,Ceramic,470pF,200VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Each 1

100+ $0.648 250+ $0.576 500+ $0.49 1000+ $0.432

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

53J4485
M39014/01-1311

M39014/01-1311

AVX

Capacitor,Ceramic,470pF,200VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Each 1

100+ $0.56 250+ $0.499 500+ $0.423 1000+ $0.375

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

53J4266
M39014/01-1231

M39014/01-1231

AVX

Capacitor,Ceramic,470pF,200VDC,10-% Tol,10+% Tol,BX-TC Code

0

Price for: Each 1

100+ $0.56 250+ $0.499 500+ $0.423 1000+ $0.375

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

65F538
M39014/01-1311

M39014/01-1311

CDE MALLORY

MULTI CERAMIC

0

Pricing is unavailable. Please contact customer services.

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought