Low

KEMET  C052K103K1X5CATR  Multilayer Ceramic Capacitor, C052 Series, 0.01 µF, ± 10%, X7R, 100 V, Radial Leaded

KEMET C052K103K1X5CATR

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
C052 Series
Capacitance:
10000pF
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Voltage Rating:
100V
Capacitor Terminals:
Radial Leaded
Packaging:
Tape & Reel
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations