Low

KEMET  C0402C279C5GACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.7 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

KEMET C0402C279C5GACTU
Technical Data Sheet (66.56KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
2.7pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2014)
Lead Spacing:
0.3 mm
Capacitor Case Style:
0402 [1005 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.7 pF, 50 V, ± 0.25pF, C0G / NP0, CC Series

YAGEO

0

Price for: Each (Supplied on Full Reel)

10000+ $0.009 20000+ $0.007 30000+ $0.004

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.7 pF, 50 V, ± 0.25pF, C0G / NP0

AVX

0

Price for: Each (Supplied on Full Reel)

10000+ $0.048 20000+ $0.045 30000+ $0.043 50000+ $0.041 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 2.7 pF, - 0.25pF, C0G / NP0, 50 V, 0402 [1005 Metric]

KEMET

26,629:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.042 100+ $0.03 1000+ $0.02 2000+ $0.015

Buy

Multilayer Ceramic Capacitor, GRM Series, 2.7 pF, 0.25pF, C0G / NP0, 50 V, 0402 [1005 Metric]

MURATA

3,300:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.007 250+ $0.005 500+ $0.005 1000+ $0.004 More pricing

Buy
LD025A2R7CAB2A

Capacitor,Ceramic,2.7pF,50VDC,.25-pF Tol,.25+pf Tol,NP0-TC Code,-30,30ppm-TC

AVX

0

Price for: Each (Supplied on Full Reel)

10000+ $0.133 20000+ $0.129 30000+ $0.127 50000+ $0.125 More pricing

Buy

Associated Products

Similar Products