Low

C0402C225M9PACTU - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C225M9PACTU
Newark Part No.:
93K6009
Product Range
C Series
Also Known As:
C0402C225M9PAC7867
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
2.2µF
:
6.3V
:
± 20%
:
X5R
:
C Series
:
Cut Tape
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 2, X5R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass and filtering. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance value ranging from 0.01µF to 100µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating of 4V to 50V
  • High temperature range of -55°C to 85°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±10% and ±20%
  • Non polarity device, minimize installation concerns

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C0402C225M9PAC7867

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, C Series

10,000 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, M Series

20,294 in stock

Each (Supplied on Cut Tape)

1+ $0.41 25+ $0.145 100+ $0.081 250+ $0.069 More Pricing...

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, M Series

20,000 in stock

Each (Supplied on Full Reel)

10000+ $0.032 20000+ $0.03 40000+ $0.028

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 µF, 6.3 V, ± 20%, X5R, MC Series

4,800 in stock
Add

MURATA

CAPACITOR, MLCC, X5R, 2.2UF, 6.3V, 0402

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.016

Add
0

Each (Supplied on Full Reel)

10000+ $0.107 20000+ $0.104 30000+ $0.102 50000+ $0.10 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,290 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.173 $ 0.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.293
25 + $0.273
100 + $0.255
250 + $0.237
500 + $0.22
1000 + $0.203
2500 + $0.189
5000 + $0.176
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.