Low

KEMET  C0402C223K9PACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.022 µF, 6.3 V, ± 10%, X5R, C Series

KEMET C0402C223K9PACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C223K9PACTU
Newark Part No.:
78H4977
Product Range
C Series
Also Known As
C0402C223K9PAC7867
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
22000pF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

C0402C223K9PAC7867

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products