KEMET  C0402C104K8RACTU  SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

KEMET C0402C104K8RACTU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 32K4479
  • Manufacturer Part No C0402C104K8RACTU

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: C Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 10V

Availability

Availability:  90,000


  • 90,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Full Reel 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.006 $0.006

Buy

Price

Quantity List Price
10000 - 19999 $0.006
20000 - 29999 $0.005
30000 - 49999 $0.004
50000+ $0.003
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14N2167
C0402C104K8RACTU

C0402C104K8RACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

65,425 

Price for: Cut Tape 1

1+ $0.089 10+ $0.03 50+ $0.019 100+ $0.016

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
68R4634
CC0402KRX7R6BB104

CC0402KRX7R6BB104

YAGEO

SMD Multilayer Ceramic Capacitor, CC Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

4,612 

Price for: Cut Tape 1

1+ $0.13 10+ $0.057 25+ $0.041 100+ $0.022

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
90R7596
C1005X7R1A104K050BB

C1005X7R1A104K050BB

TDK

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

2,058 

Price for: Cut Tape 1

1+ $0.10 10+ $0.026 100+ $0.012 250+ $0.009

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
87R3321
C1005X7R1A104K050BB

C1005X7R1A104K050BB

TDK

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

30,000 

Price for: Full Reel 1

10000+ $0.004 30000+ $0.003

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
65R7660
CC0402KRX7R6BB104

CC0402KRX7R6BB104

YAGEO

SMD Multilayer Ceramic Capacitor, CC Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

30,000 

Price for: Full Reel 1

10000+ $0.008 20000+ $0.007 30000+ $0.005

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
84R9130
LMK105B7104KV-F

LMK105B7104KV-F

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

0

Price for: Cut Tape 1

5000+ $0.008

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

84R9131
LMK105B7104KV-F

LMK105B7104KV-F

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

0

Price for: Full Reel 1

10000+ $0.007 20000+ $0.006 30000+ $0.005 50000+ $0.004

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

14T3278
GRM155R71A104KA01D

GRM155R71A104KA01D

MURATA

SMD Multilayer Ceramic Capacitor, GRM Series, 0.1 µF, ± 10%, X7R, 10 V, 0402 [1005 Metric]

48,326 

Price for: Cut Tape 1

1+ $0.009 250+ $0.007 500+ $0.006 1000+ $0.005

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16
Suggested Substitutes
13M6334
C0402C104K8RALTU

C0402C104K8RALTU

KEMET

.100UF 10.0V

0

Price for: Full Reel 1

10000+ $0.105 20000+ $0.103 30000+ $0.10 50000+ $0.094

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

52R6030
LD02ZC104KAB2A

LD02ZC104KAB2A

AVX

T&R / STD JAPAN BULK - FN

0

Price for: Full Reel 1

10000+ $5.11 20000+ $4.83 30000+ $4.48

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought