Low

C0402C104K4RACTU - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C104K4RACTU
Newark Part No.:
32K4477
Product Range
C Series
Also Known As:
C0402C104K4RAC7867
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.1µF
:
16V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C0402C104K4RACTU is a surface mount Multilayer Ceramic Chip Capacitor with 100% pure matte tin-plated termination for excellent solderability, X7R dielectric and 0402 case. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. The standard fixed ceramic dielectric capacitor is suitable for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature.
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns

Applications

Industrial

Also Known As

C0402C104K4RAC7867

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, MC Series

120 in stock

Each (Supplied on Cut Tape)

1+ $0.098 10+ $0.03 25+ $0.019 100+ $0.013 250+ $0.01 500+ $0.008 1000+ $0.007 More Less

Short Lead Time

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.05 100+ $0.031 250+ $0.029 500+ $0.026 1000+ $0.021 2500+ $0.018 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.009 100+ $0.005 250+ $0.005 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.005

KEMET

Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 16 V, 0402 [1005 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.05 100+ $0.031 250+ $0.029 500+ $0.026 1000+ $0.021 2500+ $0.018 More Less

KEMET

Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 16 V, 0402 [1005 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.015

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.043

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.087 100+ $0.075 250+ $0.065 500+ $0.054 1000+ $0.044 2500+ $0.03 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.55 25+ $0.346 100+ $0.215 250+ $0.204 500+ $0.192 1000+ $0.176 2500+ $0.145 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.089 100+ $0.065 250+ $0.057 500+ $0.048 1000+ $0.036 2500+ $0.027 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

100,000 Further stock expected to ship on Dec 4, 2018

More stock available week commencing 1/21/19

Contact me when back in stock

Alternatives Available

06R4871 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, MC Series

70K9077 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, C Series

68R4640 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X7R, CC Series

View all alternatives / recommendations
$0.015 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.015
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.