Low

KEMET  C0402C102K4RACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 16 V, ± 10%, X7R, C Series

KEMET C0402C102K4RACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C102K4RACTU
Newark Part No.:
78H4770
Product Range
C Series
Also Known As
C0402C102K4RAC7867
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
1000pF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

C0402C102K4RAC7867

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 16 V, ± 10%, X7R, C Series

KEMET

7,428 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 250+ $0.005 500+ $0.004 750+ $0.004 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 1000 pF, 10%, X7R, 16 V, 0402 [1005 Metric]

MULTICOMP

18,104:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.009 25+ $0.007 100+ $0.005 250+ $0.004 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 1000 pF, 10%, X7R, 16 V, 0402 [1005 Metric]

MULTICOMP

60,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.001

Buy

Similar Products