Low

C0402C102K3RACTU - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C102K3RACTU
Newark Part No.:
96C8660
Product Range
C Series
Also Known As:
C0402C102K3RAC7867
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-55°C
:
-
:
± 10%
:
Cut Tape
:
X7R
:
125°C
:
25V
:
1000pF
:
C Series
:
0402 [1005 Metric]
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

C0402C102K3RAC7867

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, MC Series

15,242 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 50 V, ± 10%, X7R, C Series

7,402 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 50 V, ± 10%, X7R, C Series

50,000 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, AEC-Q200 C Series

9,408 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.04 100+ $0.027 250+ $0.025 More pricing

Add
0

Each (Supplied on Full Reel)

50000+ $0.004 100000+ $0.004 150000+ $0.004 250000+ $0.003

Add

Associated Products