Low

KEMET  C0402C101K5GACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 50 V, ± 10%, C0G / NP0, C Series

KEMET C0402C101K5GACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C101K5GACTU
Newark Part No.:
78H4760
Product Range
C Series
Also Known As
C0402C101K5GAC7867
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
100pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

C0402C101K5GAC7867

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 50 V, ± 10%, C0G / NP0, C Series

KEMET

10,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.049 10+ $0.017 50+ $0.009 100+ $0.008 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 50 V, ± 10%, C0G / NP0

AVX

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.018 50000+ $0.014

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 50 V, ± 10%, C0G / NP0

AVX

6,260 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 100+ $0.034 1000+ $0.028 2000+ $0.025 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 50 V, ± 10%, C0G / NP0, MC Series

MULTICOMP

273 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.09 10+ $0.028 25+ $0.018 100+ $0.012 More pricing

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 100 pF, 10%, C0G / NP0, 50 V, 0402 [1005 Metric]

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.018 25+ $0.013 100+ $0.008 250+ $0.008 More pricing

Buy

Similar Products