KEMET  C0402C101K5GACTU  SMD Multilayer Ceramic Capacitor, C Series, 100 pF, ± 10%, C0G / NP0, 50 V, 0402 [1005 Metric]

KEMET C0402C101K5GACTU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 07X0678
  • Manufacturer Part No C0402C101K5GACTU

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 100pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: C0G / NP0
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: C Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.008 $0.008

Buy

Price

Quantity List Price
2500+ $0.008
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55J1779
04025A101KAT2A

04025A101KAT2A

AVX

SMD Multilayer Ceramic Capacitor, 100 pF, ± 10%, C0G / NP0, 50 V, 0402 [1005 Metric]

10,000 

Price for: Full Reel 1

10000+ $0.02 20000+ $0.019 30000+ $0.018 50000+ $0.016

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
96M1131
04025A101KAT2A

04025A101KAT2A

AVX

SMD Multilayer Ceramic Capacitor, 100 pF, ± 10%, C0G / NP0, 50 V, 0402 [1005 Metric]

315 

Price for: Cut Tape 1

1+ $0.11 10+ $0.10 100+ $0.047 250+ $0.04

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
06R4770
MC0402N101K500CT

MC0402N101K500CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 100 pF, ± 10%, C0G / NP0, 50 V, 0402 [1005 Metric]

773 

Price for: Cut Tape 1

1+ $0.002 Promotional price 10+ $0.002 Promotional price 25+ $0.002 Promotional price 100+ $0.002 Promotional price

Buy

Available until stock is exhausted


see cut-off times

78H4760
C0402C101K5GACTU

C0402C101K5GACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 100 pF, ± 10%, C0G / NP0, 50 V, 0402 [1005 Metric]

0

Price for: Full Reel 1

10000+ $0.008 20000+ $0.007 50000+ $0.006

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

94W8702
MC0402N101K500CT

MC0402N101K500CT

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 100 pF, 10%, C0G / NP0, 50 V, 0402 [1005 Metric]

30,000 

Price for: Full Reel 1

10000+ $0.002 20000+ $0.002 50000+ $0.001

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/30/16

Customers Also Bought