Low

KEMET  C0402C101K3GACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 10%, C0G / NP0, C Series

KEMET C0402C101K3GACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C101K3GACTU
Newark Part No.:
78H4757
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
100pF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 10%, C0G / NP0, C Series

KEMET

10,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.043 10+ $0.015 50+ $0.011 100+ $0.008 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 10%, C0G / NP0

AVX

7,174 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.055 Promotional price 50+ $0.05 Promotional price 100+ $0.05 Promotional price 500+ $0.047 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 10%, C0G / NP0

AVX

0

Price for: Each (Supplied on Full Reel)

10000+ $0.048 20000+ $0.045 30000+ $0.043 50000+ $0.041 More pricing

Buy

Similar Products