Low

KEMET  C0402C101K3GACTU  SMD Multilayer Ceramic Capacitor, C Series, 100 pF, ± 10%, C0G / NP0, 25 V, 0402 [1005 Metric]

KEMET C0402C101K3GACTU

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
C Series
Capacitance:
100pF
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Voltage Rating:
25V
Ceramic Capacitor Case:
0402 [1005 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)
Capacitor Case Style:
0402 [1005 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

SMD Multilayer Ceramic Capacitor, C Series, 100 pF, ± 10%, C0G / NP0, 25 V, 0402 [1005 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

10000+ $0.006 20000+ $0.005 50000+ $0.004

Buy

SMD Multilayer Ceramic Capacitor, 100 pF, ± 10%, C0G / NP0, 25 V, 0402 [1005 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

10000+ $0.048 20000+ $0.045 30000+ $0.043 50000+ $0.041 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations