KEMET  C0402C101J3GACTU  SMD Multilayer Ceramic Capacitor, C Series, 100 pF, ± 5%, C0G / NP0, 25 V, 0402 [1005 Metric]

KEMET C0402C101J3GACTU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01J3921
  • Manufacturer Part No C0402C101J3GACTU

Product Overview


Product Range

Back to top

Product Information


  • Product Range C Series
  • Capacitance 100pF
  • Capacitance Tolerance ± 5%
  • Dielectric Characteristic C0G / NP0
  • Voltage Rating 25V
  • Ceramic Capacitor Case 0402 [1005 Metric]
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Capacitor Terminals SMD
  • SVHC No SVHC (17-Dec-2014)
  • Capacitor Case Style 0402 [1005 Metric]

Availability

Availability:  10,000


  • 10,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.006 $0.006

Buy

Price

Quantity List Price
10000 - 19999 $0.006
20000 - 49999 $0.005
50000+ $0.004
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03C3038
C0402C101J3GACTU

C0402C101J3GACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 100 pF, ± 5%, C0G / NP0, 25 V, 0402 [1005 Metric]

Availability:​ 9,028  

Price for: Each (Supplied on Cut Tape)

1+ $0.116 10+ $0.028 50+ $0.018 100+ $0.014 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
89W0553
04023A101JAT2A

04023A101JAT2A

AVX

SMD Multilayer Ceramic Capacitor, 100 pF, ± 5%, C0G / NP0, 25 V, 0402 [1005 Metric]

Availability:​ 3,522  

Price for: Each (Supplied on Cut Tape)

1+ $0.10 50+ $0.10 100+ $0.09 500+ $0.08 More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16
55J1375
04023A101JAT4A

04023A101JAT4A

AVX

SMD Multilayer Ceramic Capacitor, 100 pF, ± 5%, C0G / NP0, 25 V, 0402 [1005 Metric]

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1+ $0.003

Buy
    More stock available week commencing 7/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

91C4152
04023A101JAT2A

04023A101JAT2A

AVX

SMD Multilayer Ceramic Capacitor, 100 pF, ± 5%, C0G / NP0, 25 V, 0402 [1005 Metric]

Availability:​ 0

Price for: Each (Supplied on Full Reel)

50000+ $0.014

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

06X6155
MC0402N101J250CT

MC0402N101J250CT

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 100 pF, 5%, C0G / NP0, 25 V, 0402 [1005 Metric]

Availability:​ 3,602  

Price for: Each (Supplied on Cut Tape)

10+ $0.016 25+ $0.012 100+ $0.008 250+ $0.007 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/15/16
94W8701
MC0402N101J250CT

MC0402N101J250CT

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 100 pF, 5%, C0G / NP0, 25 V, 0402 [1005 Metric]

Availability:​ 20,000  

Price for: Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.002 50000+ $0.001

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/22/16
Upgrade
78H4756
C0402C101J5GACTU

C0402C101J5GACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 100 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

Availability:​ 40,000  

Price for: Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.004 50000+ $0.003

Buy

see cut-off times

More stock available week commencing 6/20/16
70K9075
C0402C101J5GACTU

C0402C101J5GACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 100 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

Availability:​ 8,109  

Price for: Each (Supplied on Cut Tape)

1+ $0.095 10+ $0.023 50+ $0.015 100+ $0.012 More pricing

Buy

see cut-off times

More stock available week commencing 6/6/16
86H5631
UMK105CG101JV-F

UMK105CG101JV-F

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 100 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

Availability:​ 3,251  

Price for: Each (Supplied on Cut Tape)

1+ $0.007 Promotional price 10+ $0.007 Promotional price 50+ $0.007 Promotional price 100+ $0.007 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
83H9947
UMK105CG101JV-F

UMK105CG101JV-F

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 100 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

Availability:​ 10,000  

Price for: Each (Supplied on Full Reel)

10000+ $0.008 20000+ $0.007 30000+ $0.006 50000+ $0.005

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought