Low

C0402C101J1GACTU - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 100 V, ± 5%, C0G / NP0, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C101J1GACTU
Newark Part No.:
74R1762
Product Range
C Series
Also Known As:
C0402C101J1GAC7867
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
100pF
:
100V
:
± 5%
:
C0G / NP0
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 1, C0G dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 0.5pF to 0.47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225 case sizes available
  • DC voltage rating of 10V to 250V
  • Operating temperature range of -55°C to 125°C
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C0402C101J1GAC7867

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
70,000 in stock

Each (Supplied on Full Reel)

10000+ $0.063 20000+ $0.058 40000+ $0.056 60000+ $0.054

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 100 pF, 1%, C0G / NP0, 50 V, 0402 [1005 Metric]

10,632 in stock

Each (Supplied on Cut Tape)

10+ $0.036 50+ $0.021 100+ $0.017 250+ $0.014 More Pricing...

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 100 pF, 1%, C0G / NP0, 16 V, 0402 [1005 Metric]

7,425 in stock

Each (Supplied on Cut Tape)

10+ $0.036 50+ $0.021 100+ $0.017 250+ $0.014 More Pricing...

Add
0

Each

10000+ $0.016 20000+ $0.015 30000+ $0.013 50000+ $0.011

Add
0

Each

10000+ $0.02 20000+ $0.017 30000+ $0.016 50000+ $0.013

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,360 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.077 $ 0.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.39
25 + $0.206
100 + $0.135
250 + $0.13
500 + $0.125
1000 + $0.091
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.