Low

KEMET  C0402C101J1GACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 100 V, ± 5%, C0G / NP0, C Series

KEMET C0402C101J1GACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C101J1GACTU
Newark Part No.:
08P6955
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
100pF
Voltage Rating:
100V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 100 V, ± 5%, C0G / NP0, C Series

KEMET

4,710 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.042 Promotional price 250+ $0.042 Promotional price 500+ $0.042 Promotional price 750+ $0.042 Promotional price More pricing

Buy
CGA2B2C0G2A101J050BA

Automotive Grade / 7" (180mm)

TDK

0

Price for: Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.017 30000+ $0.016 50000+ $0.013

Buy
C1005C0G2A101J050BA

Mid-Voltage / 7" (180mm)

TDK

0

Price for: Each (Supplied on Full Reel)

10000+ $0.016 20000+ $0.015 30000+ $0.013 50000+ $0.011

Buy

Multilayer Ceramic Capacitor, MCCA Series, 100 pF, 1%, C0G / NP0, 50 V, 0402 [1005 Metric]

MULTICOMP

14,662:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.038 50+ $0.022 100+ $0.018 250+ $0.015 More pricing

Buy

Multilayer Ceramic Capacitor, MCCA Series, 100 pF, 1%, C0G / NP0, 16 V, 0402 [1005 Metric]

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.038 50+ $0.022 100+ $0.018 250+ $0.015 More pricing

Buy

Associated Products

Similar Products