Low

KEMET  C0402C100K5GACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 10%, C0G / NP0, C Series

KEMET C0402C100K5GACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C100K5GACTU
Newark Part No.:
78H4752
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
10pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products