Low

KEMET  C0402C100K5GACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 10%, C0G / NP0, C Series

KEMET C0402C100K5GACTU
Technical Data Sheet (66.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
10pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)
Capacitor Case Style:
0402 [1005 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.