Low

C0402C100J5GACTU - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 5%, C0G / NP0, C Series

The actual product may differ from image shown

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C100J5GACTU
Newark Part No.:
03C3037
Product Range
C Series
Also Known As:
C0402C100J5GAC7867
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
10pF
:
50V
:
± 5%
:
C0G / NP0
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 1, C0G dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 0.5pF to 0.47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225 case sizes available
  • DC voltage rating of 10V to 250V
  • Operating temperature range of -55°C to 125°C
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C0402C100J5GAC7867

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 5%, C0G / NP0, C Series

10,000 in stock
Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 5%, C0G / NP0, CC Series

15,635 in stock

Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.013 25+ $0.009 100+ $0.006 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002

Add

KEMET

Multilayer Ceramic Capacitor, C Series, 10 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

738 in stock
Add

KEMET

Multilayer Ceramic Capacitor, C Series, 10 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

100,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 5%, C0G / NP0

227,120 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 5%, C0G / NP0

20,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

838 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.031
100 + $0.014
250 + $0.012
500 + $0.01
1000 + $0.008
2500 + $0.007
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.