Low

KEMET  C0402C100C5GACTU  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

KEMET C0402C100C5GACTU
Technical Data Sheet (1.54MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
10pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

KEMET

9,850 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.544 10+ $0.459 25+ $0.292 50+ $0.249 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.25pF, C0G / NP0

AVX

1,649 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.19 50+ $0.132 100+ $0.075 500+ $0.068 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.25pF, C0G / NP0

AVX

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.044 20000+ $0.04 50000+ $0.035

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

TDK

8,039 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.158 10+ $0.041 100+ $0.019 250+ $0.015 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

TDK

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.007 30000+ $0.005

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.25pF, C0G / NP0, U Series

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1+ $0.015 30000+ $0.012

Buy

Multilayer Ceramic Capacitor, U Series, 10 pF, 0.25pF, C0G / NP0, 50 V, 0402 [1005 Metric]

AVX

36,740:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.92 100+ $0.46 250+ $0.345 500+ $0.304 More pricing

Buy

Similar Products