Low

KEMET  B45196P2475K109  TANTALUM CAPACITOR, 4.7UF, 10V, 3216-18 10%, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 35P2785
  • Manufacturer Part No B45196P2475K109

Product Information


  • Capacitance: 4.7µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Terminals: SMD
  • ESR: -
  • MSL: -
  • Manufacturer Size Code: A
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: KEMET - B45196 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Tantalum Capacitor Case: 1206 [3216 Metric]
  • Voltage Rating: 10V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

KEMET-B45196P2475K109-TANTALUM CAPACITOR, 4.7UF, 10V, 3216-18 10%, FULL REEL;TANTALUM CAPACITOR, 4.7UF, 10V, 3216-18 10%, FULL REEL; Product Range:KEMET - B45196 Series; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Tantalum Capacitor Case:1206 [3216 Metric]; Manufacturer Size Code:A ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought