Low

KEMET  A331PM223M100A  22000UVV

KEMET-A331PM223M100A-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 78M9200
  • Manufacturer Part No A331PM223M100A

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 16

Order multiple quantity: 16

Price: $50.92

Buy

Price

Quantity List Price
10 - 24 $50.92
25 - 49 $46.52
50+ $44.31

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K1745
B41456B9229M

B41456B9229M

EPCOS

CAPACITOR ALUM ELEC 22000UF 100V SCREW

CAPACITOR ALUM ELEC 22000UF 100V SCREW; Capacitance:22000µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.005ohm; Life Time @ Temperature:12000 hours @ 85°C; Height:105.7mm; Diameter:64.3mm; Capacitor Case Style:CAN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $45.07 Promotional price 2+ $45.07 Promotional price 5+ $45.07 Promotional price 10+ $45.07 Promotional price more…

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought