Low

KELAN  KC-SO-650/SO-1270  SMD ADAPTOR, SSOP/SOIC 650/1270

KELAN KC-SO-650/SO-1270
Manufacturer:
KELAN KELAN
Manufacturer Part No:
KC-SO-650/SO-1270
Newark Part No.:
08P1275
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Board Type:
SMD Device Adapter
Board Material:
Epoxy Glass Composite
Hole Diameter:
1mm
External Height:
50mm
External Width:
-
Board Thickness:
1.6mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.