Low

7078-TRX-1 - 

Test Cable Assembly, Triax Cable

7078-TRX-1 - Test Cable Assembly, Triax Cable

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7078-TRX-1
Newark Part No.:
59T8842
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Triax Cable
:
Keithley 2635B, 2636B SMUs, 6220, 6221, 6487 Picoammeters & 6514, 6517A, 6517B Electrometers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7078-TRX-1 is a Low Noise Triax Cable for use with model 236, 237, 238, 2635B, 2636B, 6482, 6487, 6514, 6517A, 6517B, 7072 and 7174A.
  • Terminated at both ends in 3-slot male triax connectors

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$174.00 $ 174.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $174.00