Low

6485-US - 

Picoammeter, True RMS, Auto, Manual Range, 20 mA, 5.5 Digit

6485-US - Picoammeter, True RMS, Auto, Manual Range, 20 mA, 5.5 Digit

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
6485-US
Newark Part No.:
62W3605
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DC Current
:
-
:
20mA
:
-
:
-
:
-
:
GPIB, RS232, USB
:
5.5
:
1 Year
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5½-digit Model 6485 Picoammeter combines Keithley’s expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. With eight current measurement ranges and high speed autoranging, this cost effective instrument can measure currents from 20fA to 20mA, taking measurements at speeds up to 1000 readings per second. The Model 6485’s 10fA resolution and superior sensitivity make it well suited for characterising low current phenomena, while its 20mA range lets it measure currents high enough for applications such as measuring 4-20mA sensor loops.
  • Cost-effective low current measurement solution
  • 10fA resolution
  • 5½-digit resolution
  • <200μV burden voltage
  • Up to 1000 readings/second
  • Built-in Model 485 emulation mode
  • IEEE-488 and RS-232 interfaces
  • Analogue output

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Protective shield, low noise BNC input cable (1.2m)

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4 Further stock expected to ship on Jul 8, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

42J5237 - Ammeter, DC Current, Bench, 2nA to 20mA, True RMS

$2,030.00 $ 2030.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,030.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.