Low

6430 - 

Source Meter / Unit, Current/Resistance/Voltage Measure, Current/Voltage Source, 2.2 W

6430 - Source Meter / Unit, Current/Resistance/Voltage Measure, Current/Voltage Source, 2.2 W

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
6430
Newark Part No.:
59T8598
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Current/Resistance/Voltage Measure, Current/Voltage Source
:
2.2W
:
± 200mV to ± 200V
:
± 1pA to ± 100mA
:
2ohm to 20Tohm
:
1 Year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 6430 Sub-Femtoamp Remote SourceMeter SMU Instrument combines the voltage and current sourcing and measurement functions of Keithley's popular SourceMeter SMU instruments with sensitivity, noise, and input resistance specifications superior to electrometers. This unique combination of broad functionality and exceptional measurement integrity is made possible by the Model 6430's Remote PreAmp, which offers a very sensitive bi-directional amplifier with sensitive feedback elements for measuring or sourcing currents at the device being tested. The high level signals output by the Remote PreAmp are sent to the controlling mainframe via a two-meter cable. This allows the user to make a direct or very short connection to the signal, minimizing the effects of cable noise.
  • 0.4fA p-p (4E - 16A) noise (typical)
  • Remote PreAmp can be located at the signal source to minimize cable noise
  • >1016Ω input resistance on voltage measurements
  • High speed - up to 2000 readings/second
  • Up to 6½-digit resolution
  • Fast characterization of components with programmable digital I/O and interfaces

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Low Noise Triax Cable (3 Slot Triax to Alligator Clip), Safety High Voltage Dual Test Leads, PreAmp Cable, Banana Lead to Screw Terminal Adapter, 3 Lug Protective Cap (2).

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$15,900.00 $ 15900.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15,900.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.