Low

2700-US - 

Bench Digital Multimeter, Integra Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

2700-US - Bench Digital Multimeter, Integra Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2700-US
Newark Part No.:
69W6333
Product Range
Integra Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
:
3A
:
3A
:
750V
:
1kV
:
100Mohm
:
GPIB, RS232
:
6.5
:
1 Year
:
Integra Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2700 offers a cost-effective, high performance, affordable alternatives to separate digital multimeters and switch systems, dataloggers/recorders, plug-in card data acquisition equipment, and VXI/PXI systems. System builders can create test solutions with a combination of channel count, cost per channel, and system performance unmatched by any other singlebox measurement system. The input modules provide the flexibility to vary the channel count from 20 to 200 (2-pole), apply a stimulus to the device under test, route signals, control system components, and make precision measurements with up to 14 functions. Robust digital I/O capabilities can be used for triggering, handshaking with other automation equipment, and alarm limit outputs. Scan rates of up to 500 channels/second (up to 3500 readings/second on a single channel) will increase test productivity.
  • Combines functions of DMM, switch system, and datalogger
  • True 6½-digit (22-bit) resolution
  • Choice of 12 switch/control plug-in modules
  • 80 differential input channels
  • Convenient front panel inputs
  • Ethernet, GPIB, RS-232 communications capabilities
  • Free ExceLINX™-1A datalogging software
  • GPIB and RS-232 interfaces

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

LabVIEW, LabWindows/ CVI, Visual Basic, and C/C++ drivers; manual; and Model 1751 Safety Test Leads.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,730.00 $ 1730.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,730.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.