Low

2502 - 

Ammeter, AC / DC Current, Bench, 2nA to 20mA, 2nA to 20mA

2502 - Ammeter, AC / DC Current, Bench, 2nA to 20mA, 2nA to 20mA

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2502
Newark Part No.:
59T7729
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC / DC Current
:
Bench
:
2nA to 20mA
:
2nA to 20mA
:
-
:
-
:
6-1/2
:
Auto, Manual
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2502 Dual-Channel Picoammeter provides two independent picoammeter-voltage source channels for a wide range of low level measurement applications including laser diode testing. Also designed to increase the throughput of Keithley’s LIV (lightcurrent-voltage) test system for production testing of laser diode modules (LDMs). Developed in close cooperation with leading manufacturers of LDMs for fibre optic telecommunication networks, this dual-channel instrument has features that make it easy to synchronise with other system elements for tight control over optical power measurements.
  • Dual-channel instrument for optical power measurements
  • ± 100V source for bias requirements
  • Measure photodetector current from 1fA to 20mA
  • 1fA current measurement resolution
  • Measure optical power directly when used with Model 2500INT Integrating Sphere
  • 0–10V analogue output for high resolution optical power feedback
  • Provides a high accuracy, high speed fibre alignment solution
  • Supports assembly process, final testing, parts binning, and specification
  • User-programmable photodetector calibration coefficients
  • IEEE-488 and RS-232 interfaces

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

User manual

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $8,890.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8,890.00 $ 8890.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8,890.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Model 2502 Dual-Channel Picoammeter provides two independent picoammeter-voltage source channels for a wide range of low level measurement applications including laser diode testing. Also designed to increase the throughput of Keithley’s LIV (lightcurrent-voltage) test system for production testing of laser diode modules (LDMs). Developed in close cooperation with leading manufacturers of LDMs for fiberoptic telecommunication networks, this dual-channel instrument has features that make it easy to synchronise with other system elements for tight control over optical power measurements.

Feature & Benefits:
Dual-channel instrument for optical power measurements
± 100V source for bias requirements
Measure photodetector current from 1fA to 20mA
1fA current measurement resolution
Measure optical power directly when used with Model 2500INT Integrating Sphere
0–10V analogue output for high resolution optical power feedback
Provides a high accuracy, high speed fibre alignment solution
Supports assembly process, final testing, parts binning, and specification
User-programmable photodetector calibration coefficients
IEEE-488 and RS-232 interfaces

Applications: Industrial, Maintenance & Repair, Test & Measurement

Kit Contents:
User manual.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:03.643-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_59T7729, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.