Low

2502-US - 

Ammeter, AC / DC Current, Bench, 2nA to 20mA, 2nA to 20mA

2502-US - Ammeter, AC / DC Current, Bench, 2nA to 20mA, 2nA to 20mA

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2502-US
Newark Part No.:
62W3311
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC / DC Current
:
Bench
:
2nA to 20mA
:
2nA to 20mA
:
-
:
-
:
6-1/2
:
Auto, Manual
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2502 Dual-Channel Picoammeter provides two independent picoammeter-voltage source channels for a wide range of low level measurement applications including laser diode testing. Also designed to increase the throughput of Keithley’s LIV (lightcurrent-voltage) test system for production testing of laser diode modules (LDMs). Developed in close cooperation with leading manufacturers of LDMs for fibre optic telecommunication networks, this dual-channel instrument has features that make it easy to synchronise with other system elements for tight control over optical power measurements.
  • Dual-channel instrument for optical power measurements
  • ± 100V source for bias requirements
  • Measure photodetector current from 1fA to 20mA
  • 1fA current measurement resolution
  • Measure optical power directly when used with Model 2500INT Integrating Sphere
  • 0–10V analogue output for high resolution optical power feedback
  • Provides a high accuracy, high speed fibre alignment solution
  • Supports assembly process, final testing, parts binning, and specification
  • User-programmable photodetector calibration coefficients
  • IEEE-488 and RS-232 interfaces

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

User manual

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $8,890.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8,890.00 $ 8890.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8,890.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.