Low

2230G-30-1 - 

Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 5 A

2230G-30-1 - Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 5 A
2230G-30-1 - Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 5 A
2230G-30-1 - Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 5 A

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2230G-30-1
Newark Part No.:
19X9755
Product Range
2200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Programmable
:
3 Output
:
0V
:
30V
:
0A
:
5A
:
120W
:
120VAC
:
240VAC
:
3 Years
:
2200 Series
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Keithley models 2220 and 2230 multi-channel programmable DC Power Supplies combine 2 and 3 channels of output power to cost-effectively characterize and test a wide range of devices, circuit boards, modules, and products that require more than one power source. The model 2220 supply provides 2 channels, with each channel capable of outputting up to 30V and up to 1.5A. The model 2230 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. The models 2220 and 2230 multi-channel Power Supplies offer an excellent combination of performance, versatility, and ease of use to maximise the information from characterization or test as quickly and as easily as possible. They perform as effectively in automated test systems as they do in bench applications.
  • Triple output model with two channels up to 30V/1.5A/45W each and one channel up to 6V/5A/30W
  • All channels are independently controlled and have isolated outputs for maximum flexibility
  • Remote sensing with all channels to ensure programmed voltage accurately being applied to the load
  • Two 30V channels can be combined in series or in paralell to double output voltage or current
  • 0.03% basic voltage output accuracy and 0.1% basic current accuracy ensure quality test data
  • Low noise, linear regulation with <3mVp-p ripple and noise
  • Voltage and current outputs for all channels are displayed simultaneously for easy observation
  • Keypad entry allows fast, precise entry of output values
  • Standard USB and G versions include GPIB interfaces for flexible automated testing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

30 Further stock expected to ship on Jul 16, 2018

More stock available week commencing 8/6/18
$1,340.00 $ 1340.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,340.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.