KEITHLEY  2230-30-1  DC POWER SUPPLY, PROGRAMMABLE, TRIPLE OUTPUT, 90W

KEITHLEY 2230-30-1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28W2312
  • Manufacturer Part No 2230-30-1

Product Overview


Keithley models 2220 and 2230 multi-channel programmable DC Power Supplies combine 2 and 3 channels of output power to cost-effectively characterize and test a wide range of devices, circuit boards, modules, and products that require more than one power source. The model 2220 supply provides 2 channels, with each channel capable of outputting up to 30V and up to 1.5A. The model 2230 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. The models 2220 and 2230 multi-channel Power Supplies offer an excellent combination of performance, versatility, and ease of use to maximise the information from characterization or test as quickly and as easily as possible. They perform as effectively in automated test systems as they do in bench applications.
  • Triple output model with two channels up to 30V/1.5A/45W each and one channel up to 6V/5A/30W
  • All channels are independently controlled and have isolated outputs for maximum flexibility
  • Remote sensing with all channels to ensure programmed voltage accurately being applied to the load
  • Two 30V channels can be combined in series or in paralell to double output voltage or current
  • 0.03% basic voltage output accuracy and 0.1% basic current accuracy ensure quality test data
  • Low noise, linear regulation with <3mVp-p ripple and noise
  • Voltage and current outputs for all channels are displayed simultaneously for easy observation
  • Keypad entry allows fast, precise entry of output values
  • Standard USB interface for automated testing
Back to top

Product Specifications, Documents & More


  • Input Voltage: 110V AC, 220V AC
  • No. of Outputs: 3
  • Output Current: 1.5A
  • Output Current 2: 1.5A
  • Output Current 3: 5A
  • Output Current Max: 1.5A
  • Output Current Min: 0A
  • Output Voltage: 30V
  • Output Voltage 2: 30V
  • Output Voltage 3: 6V
  • Output Voltage Max: 30V
  • Output Voltage Min: 0V
  • Plug Type: US
  • Power Rating: 120W
  • Power Supply Output Type: Adjustable
  • SVHC: To Be Advised
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 110VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2195
  •  132/2196

Availability

Availability:  46


  • 46 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,071.00 $1071

Buy

Price

Quantity List Price Your Price
1+ $1,190.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19X9755
2230G-30-1

2230G-30-1

KEITHLEY

POWER SUPPLY, PROGRAMMABLE, 3O/P, 5A, 30V, 120W

Price for: Each 1

1+ $1,161.00 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
69W6974
2230-30-1-DEMO

2230-30-1-DEMO

KEITHLEY

DC POWER SUPPLY, PROGRAMMABLE, TRIPLE OUTPUT, 90W

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 2/20/17

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought