Low

2182A-US - 

Nanovoltmeter, 3 Count, Auto, Manual Range, 100 V, 7.5 Digit

2182A-US - Nanovoltmeter, 3 Count, Auto, Manual Range, 100 V, 7.5 Digit

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2182A-US
Newark Part No.:
62W3292
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DC Voltage, Resistance
:
-
:
-
:
-
:
100V
:
-
:
GPIB, RS232, USB
:
7.5
:
1 Year
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The two-channel Model 2182A Nanovoltmeter is optimised for making stable, low noise voltage measurements and for characterising low resistance materials and devices reliably and repeatedly. It provides higher measurement speed and significantly better noise performance than alternative low voltage measurement solutions. The Model 2182A represents the next step forward in Keithley nano voltmeter technology, replacing the original Model 2182 and offering enhanced capabilities including pulse capability, lower measurement noise, faster current reversals, and a simplified delta mode for making resistance measurements in combination with a reversing current source,
  • Make low noise measurements at high speeds
  • Delta mode coordinates measurements with a reversing current source
  • Synchronisation to line provides 110dB NMRR and minimises the effect of AC common-mode currents
  • Dual channels support measuring voltage, temperature, or the ratio of an unknown resistance

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Nano voltmeter, User manual, Service manual, Contact cleaner, Line cord and alligator clips.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3,760.00 $ 3760.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,760.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.