Low

2110-120-GPIB - 

Bench Digital Multimeter, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

2110-120-GPIB - Bench Digital Multimeter, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit
2110-120-GPIB - Bench Digital Multimeter, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2110-120-GPIB
Newark Part No.:
44W8032
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
10A
:
10A
:
750V
:
1kV
:
100Mohm
:
GPIB, USB
:
5.5
:
3 Years
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2110-120-GPIB is a 5-1/2 digit Digital Multimeter with auto/manual ranging, USB and GPIB connectivity. This multimeter features high accuracy and high speed, 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently, provides a comprehensive set of capabilities, superior measurement. Its buffering capability and GPIB option further increases its performance and flexibility. TMC-compliant USB 2.0 interface for use with SCPI test commands.
  • Dual display
  • 10Hz to 300kHz Frequency

Applications

Test & Measurement, Hobby & Education, Portable Devices

Contents

Start-up software, USB cable, Power cable and Safety test leads.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3 Further stock expected to ship on Jun 19, 2018

3 Further stock expected to ship on Jul 11, 2018

More stock available week commencing 7/16/18
$798.00 $ 798.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $798.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.