Low

2010-US - 

Low Noise Bench Digital Multimeter, Keithley 2000 Series, True RMS, Auto Range, 750 V, 3 A

2010-US - Low Noise Bench Digital Multimeter, Keithley 2000 Series, True RMS, Auto Range, 750 V, 3 A

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2010-US
Newark Part No.:
62W3285
Product Range
Keithley 2000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
:
-
:
3A
:
1kV
:
750V
:
100Mohm
:
GPIB, RS232, USB
:
7.5
:
-
:
Keithley 2000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7½-digit Model 2010 Low Noise Multi meter combines high resolution with the high speed and accuracy needed for production applications. The 2010 has 15 built-in measurement functions, including DCV, ACV, DCI, ACI, 2WΩ, 4WΩ, dry circuit resistance, temperature (with either thermocouples or RTDs), frequency, period, ratio, continuity measurement, and diode testing.
  • 7½-digit resolution
  • 100nV rms noise floor
  • 7ppm DCV repeatability
  • Built-in 10-channel scanner mainframe
  • Dry circuit and low power measurement mode
  • 15 measurement functions including support for RTD and thermocouple temperature measurements
  • Built-in ratio measurement function
  • GPIB and RS-232 interfaces

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Model 1751 safety test leads, user manual, service manual

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3,220.00 $ 3220.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,220.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.