Low

2001-US - 

Bench Digital Multimeter, High Performance, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 2 A

2001-US - Bench Digital Multimeter, High Performance, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 2 A

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2001-US
Newark Part No.:
62W3279
Product Range
2000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
:
2A
:
2A
:
750V
:
1kV
:
1Gohm
:
GPIB, USB
:
7.5
:
1 Year
:
2000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DMM users whose applications demand exceptional resolution, accuracy, and sensitivity combined with high throughput now has attractive alternatives to high priced, high end DMMs. Keithley’s 7½-digit Model 2001 High Performance Digital Multimeter not only delivers performance specifications usually associated with instruments that cost thousands more, but it also offers a broad range of functions not typically available from DMMs. The Model 2001 couples exceptional accuracy (0.0018% basic), resolution, and sensitivity with measurement and mathematical capabilities rarely found in DMMs. Its internal peak detector can catch 1μs spikes, such as power supply spikes and transients, AC line power surges, and short-duration dropouts on components, as well as up to 1MHz for repetitive signals. With the Model 2001, it’s easy to measure AC peak value, average, and true rms directly to characterise the signal thoroughly.
  • True 7½- resolution
  • Exceptional measurement integrity with high speed
  • High speed function and range changing
  • Broad range of built-in measurement functions
  • Multiple measurement display
  • Built-in 10 channel scanner option
  • GPIB interface

Applications

Industrial, Maintenance & Repair, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5,230.00 $ 5230.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5,230.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Kit contents of 2001-US

Details: 
What are all the accessories supplied with DMM (part number 2001-US)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, along with multimeter following accessories will be supplied -
Model 8605 High Performance Modular Test Leads, user’s manual, option slot cover,
and full calibration data.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of USB to GPIB adapter which can be used with multimeter (part number 2001-US)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of USB to GPIB interface adapter which can be used with this multimeter is KUSB-488B from Keithley. This GPIB interface adds standard IEEE-488.2 bus control to any PC system. It can control as many as 14 GPIB instruments or other devices over a distance of up to 20 meters.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:59.960-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_62W3279, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.