Low

2000 - 

Bench Digital Multimeter, 2000 Series, 2000 Count, True RMS, Auto, Manual Range, 1 kV, 3 A

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2000
Newark Part No.:
58T8718
Product Range
2000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
:
3A
:
3A
:
750V
:
1kV
:
100Mohm
:
GPIB, RS232
:
6.5
:
1 Year
:
2000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2000 6½-Digit Multimeter is part of Keithley's family of high performance digital multimeters. Based on the same high speed, low noise A/D converter technology as the Model 2001 and 2002, the 2000 is a fast, accurate, and highly stable instrument that's as easy to operate as it is to afford. It combines broad measurement ranges with superior accuracy specifications - DC voltage from 100nV to 1kV (with 0.002% 90-day basic accuracy) and DC resistance from 100µW to 100MW (with 0.008% 90-day basic accuracy). Optional switch cards enable multiplexing up to 20 different input signals for multipoint measurement applications.
  • 13 built-in measurement functions
  • 2000 readings/second at 4-1/2 digits
  • Optional scanner cards for multipoint measurements
  • GPIB and RS-232 interfaces

Applications

Industrial, Maintenance & Repair, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

11 Further stock expected to ship on Jan 28, 2018

More stock available week commencing 3/5/18
$1,140.00 $ 1140.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,140.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Model 2000 6½-Digit Multimeter is part of Keithley's family of high performance digital multimeters. Based on the same high speed, low noise A/D converter technology as the Model 2001 and 2002, the 2000 is a fast, accurate, and highly stable instrument that's as easy to operate as it is to afford. It combines broad measurement ranges with superior accuracy specifications — DC voltage from 100nV to 1kV (with 0.002% 90-day basic accuracy) and DC resistance from 100µW to 100MW (with 0.008% 90-day basic accuracy). Optional switch cards enable multiplexing up to 20 different input signals for multipoint measurement applications.

Feature & Benefits:
13 built-in measurement functions
2000 readings/second at 4-1/2 digits
Optional scanner cards for multipoint measurements
GPIB and RS-232 interfaces

Applications: Industrial, Maintenance & Repair, Test & Measurement
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.089-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_58T8718, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.