Low

2000-US - 

Bench Digital Multimeter, 2000 Series, 2000 Count, True RMS, Auto, Manual Range, 1 kV, 3 A

2000-US - Bench Digital Multimeter, 2000 Series, 2000 Count, True RMS, Auto, Manual Range, 1 kV, 3 A

The actual product may differ from image shown

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2000-US
Newark Part No.:
59T7487
Product Range
2000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Resistance
:
3A
:
3A
:
750V
:
1kV
:
100Mohm
:
GPIB, RS232, USB
:
6.5
:
1 Year
:
2000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2000 6½-Digit Multimeter is part of Keithley's family of high performance digital multimeters. Based on the same high speed, low noise A/D converter technology as the Model 2001 and 2002, the 2000 is a fast, accurate, and highly stable instrument that's as easy to operate as it is to afford. It combines broad measurement ranges with superior accuracy specifications — DC voltage from 100nV to 1kV (with 0.002% 90-day basic accuracy) and DC resistance from 100µW to 100MW (with 0.008% 90-day basic accuracy). Optional switch cards enable multiplexing up to 20 different input signals for multipoint measurement applications.
  • 13 built-in measurement functions
  • 2000 readings/second at 4-1/2 digits
  • Optional scanner cards for multipoint measurements
  • GPIB and RS-232 interfaces

Applications

Industrial, Maintenance & Repair, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
41 in stock

Each

1+ $1,150.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1,150.00 $ 1150.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,150.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
hello
can you please confirm that the Keithley 2000-US in stock is calibrated and we can get a calibration cert with the product ?
1 year ago
by
shlomig
 - Cambridge MA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggest to go for Newark part # 06X4182 which comes with calibration certificate.
1 year ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:07.726-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_59T7487, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.