Low

KEITHLEY  2000/2000-SCAN-US  6-1/2 DIGIT MULTIMETER-DMM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEITHLEY
  • Newark Part No.: 69W6318
  • Manufacturer Part No 2000/2000-SCAN-US

Product Information


  • Current Measure AC Max: 3A
  • Current Measure DC Max: 3A
  • Current Measuring Range AC: 1A to 3A
  • Current Measuring Range DC: 10mA to 3A
  • DMM Connectivity: GPIB, RS232, USB
  • DMM Functions: AC/DC Current, AC/DC Voltage, Continuity, Resistance
  • DMM Response Type: True RMS
  • DMM Type: Bench
  • No. of Digits: 6.5
  • Plug Type: -
  • Ranging: Auto, Manual
  • Resistance Measure Max: 0.1Gohm
  • SVHC: To Be Advised
  • Temperature Measuring Range: -200°C to +1372°C
  • Voltage Measure AC Max: 750V
  • Voltage Measure DC Max: 1kV
  • Voltage Measuring Range AC: 100mV to 750V
  • Voltage Measuring Range DC: 100mV to 1000V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 96J0035 - KEITHLEY-2000/2000-SCAN-6-1/2 DIGIT MULTIMETER-DMM

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96J0035
2000/2000-SCAN

2000/2000-SCAN

KEITHLEY

6-1/2 DIGIT MULTIMETER-DMM

6-1/2 DIGIT MULTIMETER-DMM; DMM Functions:AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature; Current Measure AC Max:3A; Current Measure DC Max:3A; Voltage Measure AC Max:750V; Voltage Measure DC Max:1kV ;RoHS Compliant: NA

  Write a Review | Ask a Question

7

1+ $1,680.00

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Customers Also Bought