Low

KEIL  MDK-ARM  ARM DEV KIT, KEIL MDK, STD, NL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEIL
  • Newark Part No.: 74T4585
  • Manufacturer Part No MDK-ARM

Product Information


  • Core Architecture: ARM
  • License Type: Node Locked
  • No. of User Licenses: 1
  • SVHC: To Be Advised
  • Software Edition: Standard
  • Supported Families: -
  • Supported Hosts: Windows XP, Vista, 7

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/87

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4,895.00

Buy

Price

Quantity List Price
1+ $4,895.00

Legislation and Environmental


  • Weight (kg): 1810
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
46W2361
MDK-ARM-CM

MDK-ARM-CM

KEIL

ARM DEV KIT, KEIL MDK, STD, NL, CORTEX M

ARM DEV KIT, KEIL MDK, STD, NL, CORTEX M; Core Architecture:ARM; Supported Families:-; Software Edition:Standard; License Type:Node Locked; No. of User Licenses:1; Supported Hosts:Windows XP, Vista ;RoHS Compliant: NA

  Write a Review | Ask a Question

5

1+ $3,840.00

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought