KEIL  MCBSTM32UME  MCBSTM32 EVALUATION BOARD

KEIL MCBSTM32UME

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 93T5640
  • Manufacturer Part No MCBSTM32UME

Product Overview


MCBSTM32UME is a Keil MCBSTM32 evaluation board with ULINK-ME debug adapter which enables to create and test working programs based on the STM32 family of ARM Cortex-M3 processor based device. The prototyping area provides blocks for connecting the address and data lines, and ports. STM32F103 microcontroller provided with MCBSTM32 board is a high end STM32F10x device with on chip CAN and USB. A 8MHz oscillator provides the clock signal for the MCU. The JTAG interface connector provides debugging and emulator support for the STRM32F103 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board also supports the Serial Wire Mode of Cortex-M3 based devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels. The ULINK-ME connects your PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • 72MHz STM32F103RB ARM Cortex-M3 processor based MCU in 64 pin LQFP
  • On chip memory: 128KB flash & 20KB RAM
  • USB 2.0 full speed device interface
  • CAN and UART interfaces
  • I2C, SPI and GPIO via PCB headers
  • Character LCD (16x2)
  • Analog voltage control for ADC input
  • 8 LEDs and 3 push buttons
  • Power via USB connector
  • 20 pin ARM standard JTAG debug interface connector

Applications

Medical; Industrial; Motor Drive & Control; Security; Portable Devices; Communications & Networking; Consumer Electronics

Contents

Board, MDK-ARM evaluation tools,ULINK-ME debug adapter, uVision IDE quick start guide.
Back to top

Product Specifications, Documents & More


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: ST Micro STM32F103RB MCU, Debug Interface Connectors, USB Power
  • Kit Contents: Evaluation Board, Software, ULink-ME
  • No. of Bits: 32bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F1xx
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $275.00 $275

Buy

Price

Quantity List Price
1+ $275.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought