Low

MCBSTM32F400U - 

Evaluation Board, ULink2, Cortex-M4, ST Micro MCU, Debug Interface Connectors

MCBSTM32F400U - Evaluation Board, ULink2, Cortex-M4, ST Micro MCU, Debug Interface Connectors

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32F400U
Newark Part No.:
93T5638
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F4xx
:
ARM
:
Cortex-M4
:
STM32
:
Evaluation Board, Software, ULink2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCBSTM32F400U is a Keil MCBSTM32F400 evaluation board with ULINK2 debug adapter which enables to create and test working programs based on the STMicroelectronics STM32 F4xx series of ARM Cortex-M4 processor based devices. The STM32F407IG microcontroller is provided with the MCBSTM32F400 board which is a high end STM32F devices with on chip CAN, Ethernet, USB (full and high speed) connectivity and parallel camera interface. A 25MHz oscillator provides the clock signal for the MCU. The JTAG Interface connector provides debugging and emulator support for the STM32F407IG device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The board connects the on chip serial UART to the ST3232C, which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 168MHz STM32F407IG ARM Cortex-M4 processor based MCU in 176 pin BGA
  • On chip memory: 1MB flash and 192KB RAM
  • External memory: 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
  • 2.4 inch colour QVGA TFT LCD with resistive touch screen
  • 10/100 ethernet port, Serial/UART port
  • USB 2.0, CAN, MicroSD card interface
  • Analog voltage control for ADC input
  • Audio CODEC with line in/out and speaker/microphone
  • Digital microphone, Digital VGA camera
  • 5 position joystick, accelerometer, gyroscope

Applications

Communications & Networking, Motor Drive & Control, Medical, Industrial, Security, Consumer Electronics

Contents

Board, ULINK2 debug adapter, MDK-ARM Lite Edition, USB A to Micro-B cable, uVision IDE Quick Start Guide.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$610.00 $ 610.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $610.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.