Low

MCBSTM32F400 - 

Evaluation Board, 168MHz Cortex-M4, Gyroscope, LCD, Accelerometer

KEIL MCBSTM32F400

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32F400
Newark Part No.:
74T4583
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MCBSTM32F400 is a evaluation board which enables user to create and test working programs based on the STMicroelectronics STM32 F4xx series of ARM Cortex-M4 processor based devices. The STM32F407IG microcontroller is provided with the MCBSTM32F400 board which is a high end STM32F devices with on chip CAN, Ethernet, USB (full and high speed) connectivity and parallel camera interface. A 25MHz oscillator provides the clock signal for the MCU. The JTAG Interface connector provides debugging and emulator support for the STM32F407IG device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The board connects the on chip serial UART to the ST3232C, which converts the logic signals to RS232 voltage levels.
  • 168MHz STM32F407IG ARM Cortex-M4 processor based MCU in 176 pin BGA
  • On chip memory of 1MB flash and 192KB RAM
  • External memory of 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
  • 2.4inch colour QVGA TFT LCD with resistive touch screen
  • 10/100 Ethernet port, Serial/UART port
  • USB 2.0, CAN, MicroSD card interface
  • Analogue voltage control for ADC input
  • Audio CODEC with line in/out and speaker/microphone
  • Digital microphone, Digital VGA camera
  • 5 position joystick, accelerometer, gyroscope

Applications

Communications & Networking, Test & Measurement, Medical, Industrial, Security, Consumer Electronics

Contents

Board, MDK-ARM lite edition, Cable, Quick start guide.

Product Information

:
STMicroelectronics
:
32bit
:
STM32F4xx
:
ARM
:
Cortex-M4
:
STM32
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$360.00 $ 360.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $360.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MCBSTM32F400 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MCBSTM32F400 is a Keil MCBSTM32F400 Evaluation Board which enables user to create and test working programs based on the STMicroelectronics STM32 F4xx series of ARM Cortex-M4 processor-based devices. The STM32F405xx and STM32F407xx family is based on the high-performance ARM Cortex-M4 32bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

Feature & Benefits:
168MHz STM32F407IG ARM Cortex-M4 processor-based MCU in 176 pin BGA
On-Chip Memory: 1MB Flash & 192KB RAM
External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
2.4 inch Colour QVGA TFT LCD with resistive touch screen
10/100 Ethernet Port, 1 CAN Interface, Serial/UART Port
USB 2.0 Full Speed - USB, USB-OTG, & USB Host
5 position Joystick, 3-axis digital Accelerometer, 3-axis digital Gyroscope
Digital Microphone, Digital VGA Camera
Push-Buttons for Reset, Wakeup, Tamper and User, 8LEDs

Applications: Consumer Electronics, Communications & Networking, Test & Measurement, Security, Building Automation, Industrial, Medical
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:40.064-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74T4583, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.