Low

MCBSTM32F200UME - 

Evaluation Kit, With ULink Me, Cortex-M3, Serial / UART Port, 5 Position Joystick

MCBSTM32F200UME - Evaluation Kit, With ULink Me, Cortex-M3, Serial / UART Port, 5 Position Joystick

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32F200UME
Newark Part No.:
93T1345
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F2xx
:
ARM
:
Cortex-M3
:
STM32
:
Board, ULINK-ME, cables, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCBSTM32F200UME is a Keil MCBSTM32F200 evaluation board with ULINK-ME debug adapter which enables to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM Cortex-M3 processor based devices. The STM32F207IG microcontroller is provided with the MCBSTM32F200 board which is a high end STM32F devices with on chip CAN, Ethernet, USB (full and high speed) connectivity and parallel camera interface. A 25MHz oscillator provides the clock signal for the MCU. The JTAG Interface connector provides debugging and emulator support for the STM32F207IG device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The board connects the on chip serial UART to the ST3232C, which converts the logic signals to RS232 voltage levels. The ULINK-ME connects user PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • 120MHz STM32F207IG ARM Cortex-M3 processor based MCU in 176 pin BGA
  • On chip memory of 1MB flash & 128KB RAM
  • External memory of 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
  • 2.4inch colour QVGA TFT LCD with resistive touch screen
  • 10/100 Ethernet port, serial/UART port
  • USB 2.0, CAN, MicroSD card interface
  • Analogue voltage control for ADC input
  • Audio CODEC with line in/out and speaker/microphone
  • Digital microphone, digital VGA camera
  • 5 position joystick, accelerometer, gyroscope

Applications

Communications & Networking, Communications & Networking, Medical, Industrial, Security, Consumer Electronics, Medical

Contents

Board, ULINK-ME debug adapter, MDK-ARM lite edition, Cable, Quick start guide.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/25/18

Contact me when back in stock

$420.00 $ 420.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $420.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MCBSTM32F200UME product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MCBSTM32F200UME is a Keil Starter Kit for STM32 F2xx series of ARM Cortex-M3 processor-based devices . It includes the ULINK-ME debug adapter. The STM32F20x family is based on the high-performance ARM Cortex-M3 32bit RISC core operating at a frequency of up to 120MHz. The family incorporates high-speed embedded memories (Flash memory up to 1Mbyte, up to 128Kbytes of system SRAM), up to 4Kbytes of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. MCBSTM32F200UME enables user to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM Cortex-M4 processor-based devices.

Feature & Benefits:
120MHz STM32F207IG ARM Cortex-M3 processor-based MCU in 176 pin BGA
On-Chip Memory: 1MB Flash & 128KB RAM
External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
2.4 inch Colour QVGA TFT LCD with resistive touch screen
10/100 Ethernet Port, 1 CAN Interface, Serial/UART Port
USB 2.0 Full Speed - USB, USB-OTG, & USB Host
MicroSD Card Interface
5 position Joystick, 3-axis digital Accelerometer, 3-axis digital Gyroscope
Digital Microphone, Digital VGA Camera
Push-Buttons for Reset, Wakeup, Tamper and 8 user LEDs

Applications: Consumer Electronics, Communications & Networking, Test & Measurement, Security, Building Automation, Industrial, Medical

Kit Contents:
MCBSTM32F200 Evaluation board, ULINK-ME Debug adapter, MDK-ARM Lite Edition
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:11.095-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93T1345, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.