Low

MCBSTM32F200 - 

Evaluation Board, 120MHz IG Cortex-M3, Gyroscope, LCD, Ethernet, Accelerometer

KEIL MCBSTM32F200

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32F200
Newark Part No.:
74T4582
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F2xx
:
ARM
:
Cortex-M3
:
STM32
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$360.00 $ 360.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $360.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MCBSTM32F200 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MCBSTM32F200 is a Keil MCBSTM32F200 Evaluation Board which enables user to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM Cortex-M3 processor devices. The STM32F20x family is based on the high-performance ARMCortex-M3 32bit RISC core operating at a frequency of up to 120 MHz The family incorporates high-speed embedded memories (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix.

Feature & Benefits:
120MHz STM32F207IG ARM Cortex-M3 processor-based MCU in 176 pin BGA
On-Chip Memory: 1MB Flash & 128KB RAM
External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
2.4 inch Colour QVGA TFT LCD with resistive touch screen
10/100 Ethernet Port, 1 CAN Interface, Serial/UART Port
USB 2.0 Full Speed USB, USB-OTG, & USB Host
MicroSD Card Interface
5 position Joystick, 3-axis digital Accelerometer, 3-axis digital Gyroscope
Digital Microphone, Digital VGA Camera
Push-Buttons for Reset, Wakeup, Tamper and 8 user LED's

Applications: Consumer Electronics, Communications & Networking, Test & Measurement, Security, Building Automation, Industrial, Medical
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:39.425-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74T4582, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.