Low

KEIL  MCBSTM32EXL  Evaluation Board, 72MHz ZG Cortex-M3, 42 GPIO, LCD, MicroSD

KEIL MCBSTM32EXL
Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBSTM32EXL
Newark Part No.:
74T4581
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

MCBSTM32EXL is a Keil MCBSTM32EXL evaluation boards which enable to create and test working programs based on STM32 family of ARM Cortex-M3 processor based devices. STM32F103ZG microcontroller provided with the MCBSTM32EXL board is a high end STM32F103Zx d...
  • 72MHz STM32F103ZG ARM Cortex-M3 processor based MCU in 144 pin LQFP
  • On chip memory of 1MB flash and 96KB RAM
  • External memory: 8MB SPI flash and 1MB RAM
  • USB 2.0 full speed device interface, CAN 2.0 and serial interfaces, MicroSD card interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • QVGA LCD-TFT colour graphics display with 16bit interface
  • Speaker for analog output
  • Joystick with 5 positions, 8 user LEDs and 4 push buttons
  • Power via USB connector, debug interface connectors

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M3
Silicon Core Number:
STM32
Silicon Family Name:
STM32F1xx
No. of Bits:
32bit
Kit Contents:
Board only
Product Range:
-
Features:
72MHz STM32F103ZG Cortex-M3, 42 GPIO, LCD, MicroSD
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Medical;
  • Motor Drive & Control;
  • Portable Devices;
  • Security

Contents

Board, MDK-ARM evaluation tools, uVision IDE quick start guide.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.