Low

MCB2929 - 

Evaluation Board, Evaluation Tools MDK-ARM, MCU, Quick Start Guide

MCB2929 - Evaluation Board, Evaluation Tools MDK-ARM, MCU, Quick Start Guide
MCB2929 - Evaluation Board, Evaluation Tools MDK-ARM, MCU, Quick Start Guide

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2929
Newark Part No.:
93T5692
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC29xx
:
ARM
:
ARM968E-S
:
LPC2929
:
Eval Board MCB2929, Evaluation Tools MDK-ARM, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB2929 evaluation board introduces the NXP LPC2900 family of ARM9 processor based devices, allowing to create and test working programs for this advanced architecture. The MCB2929 has a wide range of interfaces making it a great starting point for ARM project. The prototyping area provides blocks for adding components and connecting to the I/O ports. The LPC2929 microcontroller provided with the MCB2929 board is a high end LPC29xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for LPC2929 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 125MHz LPC2929 ARM968E-S processor based MCU in 144 pin LQFP
  • On chip memory of 768KB flash, 56KB RAM, and 16KB EEPROM
  • External memory 1MB SRAM
  • Colour QVGA TFT LCD with touch screen
  • USB 2.0 full speed, 2 CAN interfaces
  • Serial ports
  • MicroSD card interface
  • 5 position joystick and push button
  • Analogue voltage control for ADC input
  • 104 GPIO pins

Applications

Industrial, Communications & Networking, Consumer Electronics

Contents

Board, ULINK-ME debug adapter, MDK-ARM evaluation tools, µVision IDE quick start guide.

Footnotes

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB2929. This may harm PC.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$310.00 $ 310.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $310.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MCB2929 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Keil MCB2929 Evaluation board introduces the NXP LPC2900 family of ARM9 processor-based devices, allowing user to create and test working programs for this advanced architecture. The MCB2929 has a wide range of interfaces making it a great starting point for their next ARM project. The MCB2929 Evaluation board ships with the LPC2929 device that is a super set of several other device variants of the LPC29xx microcontroller series. The MCB2929 board contains all the hardware components required in a single-chip LPC29xx system. The MCB2929 Evaluation board also includes a 320x240 TFT LCD QVGA colour display module with a built-in Touchscreen.

Feature & Benefits:
125MHz LPC2929 ARM968E-S processor-based MCU in 144 pin LQFP
On-Chip Memory: 768KB Flash, 56KB RAM, & 16KB EEPROM
1MB with 16bit BUS configuration, alternatively 512KB with 8bit BUS configuration
Colour QVGA TFT LCD with Touchscreen
USB 2.0 full speed-USB, USB-OTG, & USB Host
2 DB9 connectors for either CAN or LIN communications
Serial ports, 104 GPIO pins, 20 pin JTAG (0.1 inch connector)
An SD/MMC card connector for developing applications requiring access to SD/MMC cards
5 position Joystick and push button
Analog voltage control for ADC input

Applications: Communications & Networking, Motor Drive & Control , Industrial

Kit Contents:
MCB2929 Evaluation Board, A µVision IDE Quick Start Guide, Example Programs
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.830-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93T5692, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.