Low

MCB2470U - 

Evaluation Kit, NXP MCU, Arm7, ULink2, JTAG Interface, QVGA LCD, USB Power or Plug

MCB2470U - Evaluation Kit, NXP MCU, Arm7, ULink2, JTAG Interface, QVGA LCD, USB Power or Plug

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2470U
Newark Part No.:
93T5691
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC24xx
:
ARM
:
ARM7TDMI
:
LPC2478
:
Evaluation Board, LCD and Touch Screen, Guide, MDK-ARM Evaluation Tools, ULINK2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB2470U is a Keil MCB2470 evaluation board with ULINK2 debug adapter which introduces the LPC2470 ARM family. It allows to create and test working programs for this architecture. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2478 MCU provided with MCB2400 board is a high end LPC2478 device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for CPU. The JTAG interface connector provides debugging and emulator support for LPC24x8 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX3243CA1, which converts the logic signals to RS232 voltage levels. The QVGA module included with board is a 320 x 240 colour LCD display with touch screen capabilities. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • LPC2478 ARM7TDMI processor based MCU
  • On chip memory of 512KB flash and 96KB RAM
  • External memory: 128MB NAND flash, 4MB NOR flash, & 32MB SDRAM
  • Colour QVGA LCD with touch screen
  • 10/100 ethernet port
  • Serial port and CAN interface, USB 2.0 full speed, SD/MMC card interface
  • 5 position joystick and 3 axis accelerometer
  • Analog voltage control for ADC input
  • Amplifier and speaker
  • JTAG interface and ETM trace port (provision for a Mictor-38 connector)

Applications

Industrial, Medical, Portable Devices

Contents

Board, QVGA LCD and touch screen, ULINK2 debug adapter, MCB2470 quick start guide, MDK-ARM evaluation tools.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$630.00 $ 630.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $630.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.