Low

MCB2470 - 

Evaluation Board, LPC2478, ARM7, ARM7TDMI MCU, Touchscreen, Prototyping Area

MCB2470 - Evaluation Board, LPC2478, ARM7, ARM7TDMI MCU, Touchscreen, Prototyping Area
MCB2470 - Evaluation Board, LPC2478, ARM7, ARM7TDMI MCU, Touchscreen, Prototyping Area

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2470
Newark Part No.:
93T5690
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC24xx
:
ARM
:
ARM7TDMI
:
LPC2478
:
Eval Board MCB2470, Evaluation Tools MDK-ARM, QVGA LCD & Touch Screen, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB2470 is a evaluation board which introduces the LPC2470 ARM family and allows to create and test working programs for this architecture. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2478 MCU provided with MCB2400 board is a high end LPC2478 device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for CPU. The JTAG interface connector provides debugging and emulator support for LPC24x8 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX3243CA1, which converts the logic signals to RS232 voltage levels. The QVGA module included with board is a 320 x 240 colour LCD display with touch screen capabilities. MDK-ARM evaluation tools help user get started writing programs and testing the microcontroller and its capabilities.
  • LPC2478 ARM7TDMI processor based MCU
  • On chip memory of 512KB flash and 96KB RAM
  • External memory 128MB NAND flash, 4MB NOR flash, & 32MB SDRAM
  • Colour QVGA LCD with touch screen
  • 10/100 Ethernet port
  • Serial port and CAN interface, USB 2.0 full speed, SD/MMC card interface
  • 5 position joystick and 3 axis accelerometer
  • Analogue voltage control for ADC input
  • Amplifier and speaker
  • JTAG interface and ETM trace port (provision for a Mictor-38 connector)

Applications

Industrial, Medical, Portable Devices

Contents

Board, QVGA LCD and touch screen, MDK-ARM evaluation tools, Quick start guide.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$380.00 $ 380.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $380.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MCB2470 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Keil MCB2470 Evaluation board introduces the NXP LPC2470 ARM family, allowing user to create and test working programs for this architecture. Featuring the NXP LPC2478 MCU, the MCB2470 features a range of interfaces such as 3.2" Colour QVGA LCD display with touch screen, USB (Host & OTG), CAN, Ethernet, SD/MMC cards and UARTs.

Feature & Benefits:
LPC2478 ARM7TDMI processor-based MCU
On-Chip Memory: 512KB Flash & 96KB RAM
External Memory: 128MB NAND Flash, 4MB NOR Flash, & 32MB SDRAM
Color QVGA LCD with Touchscreen
10/100 Ethernet port, serial port and CAN interface
USB 2.0 full speed-USB, USB-OTG, USB Host, & UART via USB
SD/MMC card interface
5 position joystick and 3-axis accelerometer
Analog voltage control for ADC input, amplifier and speaker
JTAG interface and ETM trace port (provision for a Mictor-38 connector)

Applications: Communications & Networking, Industrial, Medical, Portable Devices

Kit Contents:
LPC24xx QVGA Base Board, A LPC24xx OEM Board, A µVision IDE Quick Start Guide, Example Programs
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:50.106-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93T5690, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.