Low

MCB2460U - 

Evaluation Kit, NXP LPC2468 MCU, ARM7, ULink2, ARM7TDMI-S, JTAG Interface, QVGA LCD

KEIL MCB2460U
KEIL MCB2460U

The actual product may differ from image shown

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2460U
Newark Part No.:
93T5689
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MCB2460U is a Keil MCB2460 evaluation board with ULINK2 debug adapter which introduces the LPC2460 ARM family. It allows to create and test working programs for this architecture. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2468 MCU provided with MCB2400 board is a high end LPC2468 device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for CPU. The JTAG interface connector provides debugging and emulator support for LPC24x8 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX3243CA1, which converts the logic signals to RS232 voltage levels. The QVGA module included with board is a 320 x 240 colour LCD display with touch screen capabilities. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • On chip memory of 512KB flash and 96KB RAM
  • External memory: 128MB NAND flash, 4MB NOR flash, & 32MB SDRAM
  • 100/10M ethernet
  • Backup power
  • Colour QVGA LCD with touch screen
  • Serial port, CAN port, USB ports
  • Amplifier and speaker
  • Analog voltage control for ADC input
  • SD/MMC card connector
  • JTAG download and debug

Applications

Industrial, Medical, Communications & Networking

Contents

Board, QVGA colour LCD module with touch screen, ULINK2 debug adapter, MDK-ARM evaluation tool, uVision IDE quick start guide.

Product Information

:
NXP
:
32bit
:
LPC24xx
:
ARM
:
ARM7TDMI
:
LPC2460
:
Evaluation Board, LCD and Touch Screen, MDK-ARM Evaluation Tools, ULINK2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

72R6074 - EXTENSION BOARD, HITEX COM, FOR LPC-STICK

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.